- RS-stocknr.:
- 849-5112
- Fabrikantnummer:
- FM01A125V1-16A
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Eaton RMQ Titan M22 Series White Momentary Push Button, 22mm Cutout, IP67
€ 6,81
Per stuk
RS-stocknr.: 110-4511
- RS-stocknr.:
- 849-5112
- Fabrikantnummer:
- FM01A125V1-16A
- Fabrikant:
- Cooper Bussmann
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Military Standard 6.35 x 6.86mm - FM01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Radial
Various current ratings available
Various current ratings available
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 62.5mA |
Lead Orientation | Radial |
Voltage Rating | 125V |
Body Diameter | 6.35mm |
Body Height | 6.86mm |
- RS-stocknr.:
- 849-5112
- Fabrikantnummer:
- FM01A125V1-16A
- Fabrikant:
- Cooper Bussmann