- RS-stocknr.:
- 849-5116
- Fabrikantnummer:
- FM01A125V1-2A
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Eaton RMQ Titan M22 Series Red Maintained Push Button Head, 22mm Cutout, IP67
€ 10,18
Per stuk
RS-stocknr.: 847-5130
- RS-stocknr.:
- 849-5116
- Fabrikantnummer:
- FM01A125V1-2A
- Fabrikant:
- Cooper Bussmann
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Military Standard 6.35 x 6.86mm - FM01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Radial
Various current ratings available
Various current ratings available
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 500mA |
Lead Orientation | Radial |
Voltage Rating | 125V |
Body Diameter | 6.35mm |
Body Height | 6.86mm |
- RS-stocknr.:
- 849-5116
- Fabrikantnummer:
- FM01A125V1-2A
- Fabrikant:
- Cooper Bussmann