WD-40 400 ml Aerosol Oil for Multi-purpose Use

  • RS-stocknr. 349-1437
  • Fabrikantnummer 49004
  • Fabrikant WD-40
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

WD-40 Multipurpose Spray

Silicon-free substance with five characteristics, replaces expensive special sprays
As a contact spray, replaces moisture of electric assemblies, prevents leakage current
As a cleaner, dissolves and removes stubborn remnants of oil, fat and adhesives
As a rust remover, infiltrates seized-up bolted connections
Extra protection against corrosion, through residual, thin protective film on metal parts
As a lubricant, WD-40 prevents squeaking and creaking, and ensures optimal running of moving parts
Available in a range of containers: dispensing pen, spray can, canister or empty 500 ml spray refill bottle
Smart straw, spray can with unique double spray system: precision spray with retractable spray tube, flat spray when tube is folded down
Power can with special valve — 3.5-times spray strength with the same effort, finer distribution, wider angle — for spraying large areas

Warning

  • Contains flammable components.
Specificaties
Kenmerk Waarde
Package Size 400 ml
Package Type Aerosol
Application Multi-purpose
124 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
8,27
(excl. BTW)
10,01
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 8,27
Related Products
AMS4 SILICONE GREASE provides a smooth, non-melting coating ...
Description:
AMS4 SILICONE GREASE provides a smooth, non-melting coating with a broad spectrum of applications. Multi-Purpose Silicone GreaseInsulates high voltage parts against leaking or arcingWaterproofs electronics in damp or humid conditionsHeat resistant (up to +200 °C)Meets military and aviation specifications Def ...
A True Multipurpose Toolkit in a Can for ...
Description:
A True Multipurpose Toolkit in a Can for Profissional Automotive Engineers. Displaces Moitures , Starts Wet Engine, Prevents Electrical Failures. Lubricates, Loosens Seized and Rusted Mechanisms. Protects Against Humidity and Prevents Flash rust. Very high penetration capability Leaves a thin ...
Clear multi-purpose, low viscosity mechanical oilContains a blend ...
Description:
Clear multi-purpose, low viscosity mechanical oilContains a blend of highly refined mineral oils and molybdenum disulphideExceptional life and lubrication efficiencyHighly resistant to water washing and steam cleaningSupplied with extension tube for inaccessible areas.
A mixture of PTFE particles in a silicone ...
Description:
A mixture of PTFE particles in a silicone oil binder intended as mechanical lubricant under arduous service. Static or highly dynamicProtection of H.T. cables/housings against moisture ingressProtection of cables, linkages, switches, fasteners, etc., against moisture and corrosion.