- RS-stocknr.:
- 858-427
- Fabrikantnummer:
- LM358D
- Fabrikant:
- Texas Instruments
118 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
216 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 0,68
(excl. BTW)
€ 0,82
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 0,68 |
50 - 99 | € 0,51 |
100 - 249 | € 0,48 |
250 - 499 | € 0,46 |
500 + | € 0,45 |
- RS-stocknr.:
- 858-427
- Fabrikantnummer:
- LM358D
- Fabrikant:
- Texas Instruments
Wetgeving en compliance
Productomschrijving
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 100 dB |
Width | 3.91mm |
Length | 4.9mm |
Height | 1.58mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Dimensions | 4.9 x 3.91 x 1.58mm |