- RS-stocknr.:
- 124-0655
- Fabrikantnummer:
- TS922AID
- Fabrikant:
- STMicroelectronics
100 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in eentube van 100)
€ 0,614
(excl. BTW)
€ 0,743
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
100 + | € 0,614 | € 61,40 |
*prijsindicatie |
- RS-stocknr.:
- 124-0655
- Fabrikantnummer:
- TS922AID
- Fabrikant:
- STMicroelectronics
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
TS92x, TS92xA, Excellent Audio Performance / Low Distortion Operational Amplifiers
The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.
Rail-to-Rail input and output
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 9 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Slew Rate | 1.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 106 dB |
Typical Input Voltage Noise Density | 9nV/√Hz |
Length | 4.9mm |
Height | 1.25mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
- RS-stocknr.:
- 124-0655
- Fabrikantnummer:
- TS922AID
- Fabrikant:
- STMicroelectronics