LT1028ACN8#PBF Linear Technology,, Op Amp

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Low Noise Op Amps, Linear Technology

A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound amplifiers, microphone and hydrophone amplifiers, frequency synthesizers and high accuracy low-level threshold detection. The range includes low power low noise and precision low noise op amps, and many types are available in dual and quad package options.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specificaties
Kenmerk Waarde
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 75MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate 15V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Typical Voltage Gain 149.5 dB
Typical Input Voltage Noise Density 1nV/√Hz
Width 6.48mm
Rail to Rail No
Length 10.16mm
100 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
10,241
(excl. BTW)
12,392
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
€ 10,241
€ 512,05
250 - 450
€ 9,719
€ 485,95
500 +
€ 9,476
€ 473,80
*prijsindicatie