ADA4004-2ARMZ Analog Devices,, Op Amp, 12MHz, 8-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 12MHz
Typical Dual Supply Voltage ±12 V, ±9 V
Typical Slew Rate 2.7V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Rail to Rail No
Width 3mm
Length 3mm
Typical Voltage Gain 112 dB
Dimensions 3 x 3 x 0.85mm
Typical Input Voltage Noise Density 1.8nV/√Hz
Height 0.85mm
50 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
5,478
(excl. BTW)
6,628
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
€ 5,478
€ 273,90
250 - 450
€ 4,892
€ 244,60
500 +
€ 4,594
€ 229,70
*prijsindicatie