ADA4522-4ARUZ Analog Devices, Zero Drift, Op Amp, RRO, 2.7MHz, 5 V, 10 V, 12 V, 30 V, 14-Pin TSSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Specificaties
Kenmerk Waarde
Amplifier Type Zero Drift
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 5 V, 10 V, 12 V, 30 V
Typical Gain Bandwidth Product 2.7MHz
Typical Dual Supply Voltage ±15 V, ±2.5 V, ±5 V
Typical Slew Rate 1.7V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Output Current 14 mA
Input Offset Current 550pA
Height 1.05mm
Input Voltage Range ±2.25 → ±27.5 V, 4.5 → 55 V
Typical Input Voltage Noise Density 5.8nV/√Hz
Rail to Rail Rail to Rail Output
Offset Voltage 10µV
Typical Voltage Gain 137 dB
Minimum Input Voltage ±2.25 V, 4.5 V
Maximum Input Voltage ±27.5 V, 55 V
576 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 96)
5,616
(excl. BTW)
6,795
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
96 - 384
€ 5,616
€ 539,136
480 - 864
€ 5,004
€ 480,384
960 +
€ 4,70
€ 451,20
*prijsindicatie