- RS-stocknr.:
- 162-5427
- Fabrikantnummer:
- OPA2705EA/250
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-5427
- Fabrikantnummer:
- OPA2705EA/250
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
CMOS Operational Amplifiers, OPA Series
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.6V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 120 dB |
Rail to Rail | Rail to Rail Input/Output |
Width | 3mm |
Dimensions | 3 x 3 x 0.97mm |
Length | 3mm |
Height | 0.97mm |
- RS-stocknr.:
- 162-5427
- Fabrikantnummer:
- OPA2705EA/250
- Fabrikant:
- Texas Instruments