- RS-stocknr.:
- 168-5024
- Fabrikantnummer:
- OPA2625IDGST
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-5024
- Fabrikantnummer:
- OPA2625IDGST
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 10 |
Typical Gain Bandwidth Product | 120MHz |
Typical Slew Rate | 115V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Maximum Input Voltage | 5.5 V |
Offset Voltage | ±300µV |
Output Current | 150 mA |
Typical Voltage Gain | 132 dB |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Minimum Input Voltage | 2.7 V |
Height | 0.95mm |
Width | 3.1mm |
Input Offset Current | 200nA |
Typical Input Voltage Noise Density | 3.2nV/√Hz |
Input Voltage Range | 2.7 → 5.5 V |
- RS-stocknr.:
- 168-5024
- Fabrikantnummer:
- OPA2625IDGST
- Fabrikant:
- Texas Instruments