BU7421SG-TR ROHM, CMOS, Op Amp, 90kHz, 5-Pin SSOP

  • RS-stocknr. 171-6241
  • Fabrikantnummer BU7421SG-TR
  • Fabrikant ROHM
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Ultra Low Power CMOS Op-Amp BU7265/BU7205/BU7271/BU7245 family (Input-Output Full Swing) and BU7411 / BU7421 / BU7475 (ground sense) are monolithic IC. Supply current is very small (BU7265/BU7411 family: 0.35[μA], BU7421 family: 8.5[μA], BU7271 family: 8.6[μA]), and VDD range is +1.6[V] ∼ +5.5[V] (BU7411 family: single supply), so operable with low voltage. It’s suitable for applications of portable equipments and battery movements.

Ultra Low Power : 0.35[μA]
High large signal voltage gain
Wide temperature range
-40[℃] ~ +105[℃]
Low input bias current 1[pA] (Typ.)
Internal ESD protection
Human body model (HBM) ±4000 [V] (Typ.)
Internal phase compensation
Low operating supply voltage

Specificaties
Kenmerk Waarde
Amplifier Type CMOS
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Gain Bandwidth Product 90kHz
Output Type Swing
Typical Slew Rate 50V/ms
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Typical Voltage Gain 100 dB
Minimum Input Voltage 1.7 V
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Output Current 4 mA, 8 mA
Width 1.6mm
Input Offset Current 1pA
Offset Voltage 6mV
Input Voltage Range 1.7 → 5.5 V
Maximum Input Voltage 5.5 V
Height 1.1mm
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 10)
0,431
(excl. BTW)
0,522
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 90
€ 0,431
€ 4,31
100 - 240
€ 0,279
€ 2,79
250 - 490
€ 0,266
€ 2,66
500 - 990
€ 0,259
€ 2,59
1000 +
€ 0,253
€ 2,53
*prijsindicatie
Verpakkingsopties
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The TSV52x and TSV52xA operational amplifiers offer an ...
Description:
The TSV52x and TSV52xA operational amplifiers offer an outstanding Speed/Power consumption ratio. Gain bandwidth product: 1.15 MHz (5 V)Low power consumption: 45 μA (5 V)Rail-to-Rail input and outputLow input bias current: 1 pALow offset voltage: 800 μV max.Power supply operation ...
The LMV321 (single), LMV358 (dual) and LMV324 (quad) ...
Description:
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment. Power supply operation from ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...