LTC2055CMS8#PBF Linear Technology,, Op Amp, RRO, 500kHz, 3 V, 5 V, 8-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Zero-Drift Op Amps, Linear Technology

A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 V, 5 V
Typical Gain Bandwidth Product 500kHz
Typical Slew Rate 0.5V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Rail to Rail Rail to Rail Output
Height 0.86mm
Typical Voltage Gain 140 dB
Dimensions 3 x 3 x 0.86mm
Width 3mm
Length 3mm
14 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
3,40
(excl. BTW)
4,11
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,40
10 - 49
€ 3,07
50 - 99
€ 2,88
100 - 249
€ 2,72
250 +
€ 2,59
Verpakkingsopties
Related Products
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) ...
Description:
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio. Low power consumption: 820 μA typicalUnity gain stabilityHigh output current: 35 mAPower supply operation from 2.5 V to 5.5 VLow ...
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) ...
Description:
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio. Low power consumption: 820 μA typicalUnity gain stabilityHigh output current: 35 mAPower supply operation from 2.5 V to 5.5 VLow ...
The LMV321 (single), LMV358 (dual) and LMV324 (quad) ...
Description:
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment. Power supply operation from ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...