- RS-stocknr.:
- 523-6686
- Fabrikantnummer:
- AD841JNZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 523-6686
- Fabrikantnummer:
- AD841JNZ
- Fabrikant:
- Analog Devices
Wetgeving en compliance
Productomschrijving
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 40MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 300V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +75 °C |
Typical Voltage Gain | 93 dB |
Rail to Rail | No |
Width | 6.35mm |
Length | 19.05mm |
Dimensions | 19.05 x 6.35 x 3.3mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Height | 3.3mm |