LT1013CN8#PBF Linear Technology,, Op Amp, 5 V, 8-Pin PDIP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specificaties
Kenmerk Waarde
Amplifier Type Low Power, Precision
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±15V
Typical Slew Rate 0.4V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Typical Input Voltage Noise Density 24nV/√Hz
Width 6.48mm
Length 10.16mm
Rail to Rail No
Dimensions 10.16 x 6.48 x 3.3mm
Typical Voltage Gain 120 dB
Height 3.3mm
137 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
4,94
(excl. BTW)
5,98
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 4,94
10 - 49
€ 4,05
50 - 99
€ 3,70
100 - 199
€ 3,45
200 +
€ 3,21
Verpakkingsopties
Related Products
Intersil Operational Amplifiers are among high-performance amplifier ICs ...
Description:
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry. Low input offset voltage: 40 μV, Max.Low offset drift: 150 nV/°C, Max.Input bias current: 250 pA, Max.Quiescent current: 20 μA, Typical per amplifierSingle power supply from +1.8 V to ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...
The MCP6072 operational amplifier (op amps) has a ...
Description:
The MCP6072 operational amplifier (op amps) has a low input offset voltage (±150 μV, maximum) and rail-to-rail input and output operation. The MCP6072 is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). This device operates ...