- RS-stocknr.:
- 660-4894
- Fabrikantnummer:
- OPA2356AIDGKT
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 660-4894
- Fabrikantnummer:
- OPA2356AIDGKT
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 200MHz |
Typical Slew Rate | 360V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 92 dB |
Rail to Rail | No |
Length | 3mm |
Height | 0.97mm |
Width | 3mm |
Typical Input Voltage Noise Density | 5.8nV/√Hz |
Dimensions | 3 x 3 x 0.97mm |