ADA4004-2ARMZ Analog Devices,, Op Amp, 12MHz, 8-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 12MHz
Typical Dual Supply Voltage ±12 V, ±9 V
Typical Slew Rate 2.7V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.85mm
Length 3mm
Typical Input Voltage Noise Density 1.8nV/√Hz
Dimensions 3 x 3 x 0.85mm
Typical Voltage Gain 112 dB
Width 3mm
Rail to Rail No
55 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
6,03
(excl. BTW)
7,30
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 6,03
10 - 24
€ 5,59
25 +
€ 5,20
Verpakkingsopties
Related Products
Low noise operational amplifiers from Analog Devices featuring ...
Description:
Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available ...
A range of JFET input Op Amps from ...
Description:
A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of ...
The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8 nV/√Hz precision amplifiers featuring ...
Description:
The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8 nV/√Hz precision amplifiers featuring 40 μV offset, 0.7 μV/°C drift, 12 MHz bandwidth, and low 1.7 mA per amplifier supply current. The ADA4004-1/ADA4004-2/ADA4004-4 are designed on the high performance iPolar™ process, enabling improvements such as reduced ...
Low noise operational amplifiers from Analog Devices featuring ...
Description:
Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available ...