- RS-stocknr.:
- 732-0837
- Fabrikantnummer:
- TL082CPSR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 732-0837
- Fabrikantnummer:
- TL082CPSR
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | JFET |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Slew Rate | 13V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Height | 1.85mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Width | 5.6mm |
Length | 6.5mm |
Dimensions | 6.5 x 5.6 x 1.85mm |