LTC2055IMS8#PBF Analog Devices, Low Power, Op Amp, RRO, 500kHz 1 kHz, 2.7 → 6 V, 8-Pin MSOP
- RS-stocknr.:
- 761-9305
- Fabrikantnummer:
- LTC2055IMS8#PBF
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 9 | € 3,79 |
10 - 24 | € 2,64 |
25 - 49 | € 2,58 |
50 - 74 | € 2,51 |
75 + | € 2,44 |
Zero-Drift Op Amps, Linear Technology
Kenmerk | Waarde |
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 6 V |
Typical Gain Bandwidth Product | 500kHz |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Rail to Rail | Rail to Rail Output |
Height | 0.86mm |
Width | 3mm |
Typical Voltage Gain | 140 dB |
Dimensions | 3 x 3 x 0.86mm |