- RS-stocknr.:
- 795-8505
- Fabrikantnummer:
- TS461CLT
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 795-8505
- Fabrikantnummer:
- TS461CLT
- Fabrikant:
- STMicroelectronics
Wetgeving en compliance
Productomschrijving
TS46x, High Voltage Rail-to-Rail Output Operational Amplifiers
The TS46x operational amplifiers are able to operate with voltages as low as ±1.35 V. They are best used in portable and battery-operated devices.
SOT-23 5-Pin package
High dynamic features
Low Noise level: 4 nV/√Hz
Large output swing
Operating supply voltage: 2.7 V to 10 V
Low Distortion: 0.003%
High dynamic features
Low Noise level: 4 nV/√Hz
Large output swing
Operating supply voltage: 2.7 V to 10 V
Low Distortion: 0.003%
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.7 → 10 V |
Typical Gain Bandwidth Product | 12MHz |
Typical Slew Rate | 4V/µs |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 80 dB |
Length | 3mm |
Dimensions | 3 x 1.75 x 1.3mm |
Width | 1.75mm |
Typical Input Voltage Noise Density | 4nV/√Hz |
Height | 1.3mm |