MCP6474-E/SL Microchip,, Op Amp, RRIO, 2MHz, 2 → 5.5 V, 14-Pin SOIC

  • RS-stocknr. 803-2165
  • Fabrikantnummer MCP6474-E/SL
  • Fabrikant Microchip
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

MCP6471/6472/6474 Operational Amplifiers

Operational Amplifiers, Microchip

Specificaties
Kenmerk Waarde
Amplifier Type General Purpose
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Pin Count 14
Typical Single Supply Voltage 2 → 5.5 V
Typical Gain Bandwidth Product 2MHz
Typical Slew Rate 1.1V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 3.9mm
Length 8.65mm
Typical Input Voltage Noise Density 27nV/√Hz
Rail to Rail Rail to Rail Input/Output
Height 1.25mm
Typical Voltage Gain 115 dB
Dimensions 8.65 x 3.9 x 1.25mm
240 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
0,792
(excl. BTW)
0,958
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 +
€ 0,792
€ 3,96
*prijsindicatie
Verpakkingsopties