AD746JNZ Analog Devices, Precision, Op Amp, 13MHz, 8-Pin PDIP

Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

Operational Amplifiers, Analog Devices

Specificaties
Kenmerk Waarde
Amplifier Type Precision
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 13MHz
Typical Dual Supply Voltage ±4.5 → ±18V
Typical Slew Rate 75V/µs
Maximum Operating Frequency 10 kHz
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Length 9.91mm
Dimensions 9.91 x 6.35 x 3.3mm
Typical Input Voltage Noise Density 45nV/√Hz
Typical Voltage Gain 109.5 dB
Width 6.35mm
Rail to Rail No
Height 3.3mm
17 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
12,56
(excl. BTW)
15,20
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 12,56
10 - 24
€ 11,99
25 - 49
€ 11,41
50 - 99
€ 10,83
100 +
€ 10,00
Verpakkingsopties