- RS-stocknr.:
- 827-3073
- Fabrikantnummer:
- BU7266F-E2
- Fabrikant:
- ROHM
- RS-stocknr.:
- 827-3073
- Fabrikantnummer:
- BU7266F-E2
- Fabrikant:
- ROHM
Wetgeving en compliance
Productomschrijving
Low Power Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 4kHz |
Typical Slew Rate | 2.4V/ms |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 95 dB |
Height | 1.5mm |
Length | 4.4mm |
Width | 5mm |
Dimensions | 4.4 x 5 x 1.5mm |