ADA4870ARRZ Analog Devices, High Speed, Op Amp, 70MHz, 10 → 40 V, 20-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

High Current Operational Amplifiers, Analog Devices

A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.

Operational Amplifiers, Analog Devices

Specificaties
Kenmerk Waarde
Amplifier Type High Speed
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 20
Typical Single Supply Voltage 10 → 40 V
Typical Gain Bandwidth Product 70MHz
Typical Dual Supply Voltage ±20 V, ±5 V
Typical Slew Rate 2500V/µs
Maximum Operating Frequency 30 MHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 3.3mm
Length 15.9mm
Dimensions 15.9 x 11 x 3.3mm
Width 11mm
Rail to Rail No
Typical Input Voltage Noise Density 2.1nV/√Hz
10 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
16,05
(excl. BTW)
19,42
(incl. BTW)
Aantal stuks
Per stuk
1 - 14
€ 16,05
15 +
€ 14,72
Verpakkingsopties
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.