- RS-stocknr.:
- 860-7561
- Fabrikantnummer:
- OA1MPA22C
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 860-7561
- Fabrikantnummer:
- OA1MPA22C
- Fabrikant:
- STMicroelectronics
Wetgeving en compliance
Productomschrijving
OA1MPA, High Precision Low-Power CMOS Operational Amplifier
The OA1MPA (single) operational amplifier offers low voltage operation, rail-to-rail input and output, and excellent precision. It demonstrates an outstanding speed to power consumption ratio.
Low offset voltage: 200 μV max.
Low power consumption: 10 μA (at 5 V)
Power Supply voltage from 1.5 V to 5.5 V
Gain bandwidth product: 150 kHz
Low input bias current: 1 pA
EMI hardened operational amplifiers
High tolerance to Electrostatic Discharge (ESD): 4 kV
Low power consumption: 10 μA (at 5 V)
Power Supply voltage from 1.5 V to 5.5 V
Gain bandwidth product: 150 kHz
Low input bias current: 1 pA
EMI hardened operational amplifiers
High tolerance to Electrostatic Discharge (ESD): 4 kV
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Low Power, Precision |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Gain Bandwidth Product | 150kHz |
Typical Slew Rate | 0.06V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Height | 1mm |
Width | 1.35mm |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Input Voltage Noise Density | 100nV/√Hz |
Length | 2.2mm |