Fabrikantnummer

LT1218CS8#PBF Analog Devices, Op Amp, RRIO, 300kHz 1 kHz, 3 V, 5 V, 8-Pin SOIC


15 op voorraad - levertijd is 3 à 5 werkdagen.
Add to Basket

Prijs Each

€ 9,78

(excl. BTW)

€ 11,83

(incl. BTW)

Aantal stuks

Toegevoegd

Verpakkingsopties
RS-stocknr.:
884-6914
Fabrikantnummer:
LT1218CS8#PBF
Fabrikant:
Analog Devices
Aantal stuksPer stuk
1 +€ 9,78

Precision Operational Amplifiers, Linear Technology



KenmerkWaarde
Amplifier TypeLow Power, Precision
Mounting TypeSurface Mount
Package TypeSOIC
Power Supply TypeDual, Single
Number of Channels per Chip1
Pin Count8
Typical Single Supply Voltage3 V, 5 V
Typical Gain Bandwidth Product300kHz
Typical Dual Supply Voltage±15V
Typical Slew Rate0.1V/µs
Maximum Operating Frequency1 kHz
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Minimum Input Voltage2 V
Input Offset Current18nA
Typical Voltage Gain120 dB
Input Voltage Range2 → ±15 V
Width3.988mm
Height1.498mm
Maximum Input Voltage±15 V
Offset Voltage90µV
Length5mm
Rail to RailRail to Rail Input/Output
Typical Input Voltage Noise Density33nV/√Hz
Dimensions5.004 x 3.988 x 1.498mm