Fabrikantnummer

ADA4084-1ARJZ-R2 Analog Devices, Low Power, Op Amp, RRIO, 16MHz 1 kHz, 3 V, 5-Pin SOT-23


80 op voorraad - levertijd is 3 à 5 werkdagen.
Add to Basket

Prijs Each (In a Pack of 2)

€ 5,09

(excl. BTW)

€ 6,16

(incl. BTW)

Aantal stuks

Toegevoegd

Verpakkingsopties
RS-stocknr.:
905-3520
Fabrikantnummer:
ADA4084-1ARJZ-R2
Fabrikant:
Analog Devices
Aantal stuksPer stukPer pak*
2 - 10€ 5,09€ 10,18
12 - 60€ 4,73€ 9,46
62 - 124€ 4,395€ 8,79
126 +€ 4,045€ 8,09
*prijsindicatie

Low Noise Operational Amplifiers



KenmerkWaarde
Amplifier TypeLow Power
Mounting TypeSurface Mount
Package TypeSOT-23
Power Supply TypeSingle
Number of Channels per Chip1
Pin Count5
Typical Single Supply Voltage3 V
Typical Gain Bandwidth Product16MHz
Typical Slew Rate4.6V/µs
Maximum Operating Frequency1 kHz
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Rail to RailRail to Rail Input/Output
Length3mm
Maximum Input Voltage30 V
Height1.3mm
Input Offset Current50nA
Minimum Input Voltage3 V
Typical Input Voltage Noise Density3.9nV/√Hz
Width1.7mm
Input Voltage Range3 → 30 V
Dimensions3 x 1.7 x 1.3mm
Offset Voltage250µV
Typical Voltage Gain104 dB