Toshiba, TLP290(GB-TP,SE(T Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO4

  • RS-stocknr. 144-5160
  • Fabrikantnummer TLP290(GB-TP,SE(T
  • Fabrikant Toshiba
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Photocoupler, AC-Input, Transistor Output, Toshiba

A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.

Optocouplers, Toshiba

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Output Device Phototransistor
Maximum Forward Voltage 1.4V
Number of Channels 1
Number of Pins 4
Package Type SO4
Typical Rise Time 2µs
Maximum Input Current ±50 (Forward RMS Current) mA
Isolation Voltage 3750 Vrms
Maximum Current Transfer Ratio 600%
Typical Fall Time 3µs
Minimum Current Transfer Ratio 100%
Series TLP290
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 2500)
0,139
(excl. BTW)
0,168
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
€ 0,139
€ 347,50
*prijsindicatie
Related Products
The TSL2584TSV is a very-high sensitivity light-to-digital converter ...
Description:
The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode, with a photopic infrared-blocking filter. ...
A range of NPN silicon phototransistors from OSRAM ...
Description:
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for ...
The light sensor exhibits advanced gesture detection, proximity ...
Description:
The light sensor exhibits advanced gesture detection, proximity detection, digital ambient light sense (ALS), colour sense (RGBC), and optical pattern generation/transmission for broadcast. Four separate diodes sensitive to different directionsVery High SensitivityBlocking of UV and IRRejection of ambient ...
The APDS-9006 series, from Avago Technologies, are a ...
Description:
The APDS-9006 series, from Avago Technologies, are a family of miniature SMD ambient light photo sensors. They come in reverse mount miniature chip LED packages with temperature and voltage compensation features. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic ...