Infineon, PVT412PBF AC/DC Input, MOSFET Output Optocoupler, Through Hole, 6-Pin DIP

  • RS-stocknr. 165-5777
  • Fabrikantnummer PVT412PBF
  • Fabrikant Infineon
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability

Optocouplers, International Rectifier

Specificaties
Kenmerk Waarde
Mounting Type Through Hole
Output Device MOSFET
Number of Channels 1
Number of Pins 6
Package Type DIP
Input Current Type AC, DC
Typical Rise Time 2ms
Maximum Input Current 25 mA
Isolation Voltage 4 kVrms
Typical Fall Time 0.5ms
450 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
2,649
(excl. BTW)
3,205
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
€ 2,649
€ 132,45
*prijsindicatie