- RS-stocknr.:
- 173-6528
- Fabrikantnummer:
- TLP621-4GR
- Fabrikant:
- Isocom
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-6528
- Fabrikantnummer:
- TLP621-4GR
- Fabrikant:
- Isocom
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
The TLP621, TLP621-2 and TLP621-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
AC Isolation Voltage 5300VRMS
CTR Selections Available
Wide Operating Temperature Range
-30°C to +100°C
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
CTR Selections Available
Wide Operating Temperature Range
-30°C to +100°C
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Output Device | NPN Phototransistor |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 16 |
Package Type | DIP |
Typical Rise Time | 2µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 300% |
Minimum Current Transfer Ratio | 100% |
Typical Fall Time | 3µs |
Series | TLP621-4 |