- RS-stocknr.:
- 186-8406
- Fabrikantnummer:
- MCT2ESR2VM
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 186-8406
- Fabrikantnummer:
- MCT2ESR2VM
- Fabrikant:
- onsemi
Datasheets
Wetgeving en compliance
Productomschrijving
The MCT2XXX series optoisolators consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line package.
Applications
Consumer Appliances
Industrial Motor
Consumer Appliances
Industrial Motor
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | SMT |
Input Current Type | DC |
Maximum Input Current | 10 mA |
Isolation Voltage | 4.17 kVrms |
Minimum Current Transfer Ratio | 20% |