Toshiba, TLP290(Y,SE(T AC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO4

  • RS-stocknr. 896-2552
  • Fabrikantnummer TLP290(Y,SE(T
  • Fabrikant Toshiba
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TH
Productomschrijving

Photocoupler, AC-Input, Transistor Output, Toshiba

A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.

Optocouplers, Toshiba

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Output Device Phototransistor
Maximum Forward Voltage 1.4V
Number of Channels 1
Number of Pins 4
Package Type SO4
Input Current Type AC
Typical Rise Time 4µs
Maximum Input Current ±1 A
Isolation Voltage 3750 Vrms
Maximum Current Transfer Ratio 400%
Typical Fall Time 7
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 25)
0,206
(excl. BTW)
0,249
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
25 - 100
€ 0,206
€ 5,15
125 - 225
€ 0,186
€ 4,65
250 - 475
€ 0,178
€ 4,45
500 - 1225
€ 0,172
€ 4,30
1250 +
€ 0,168
€ 4,20
*prijsindicatie
Verpakkingsopties