Siemens Optocoupler

  • RS-stocknr. 463-5515
  • Fabrikantnummer 3TX7004-3PB54
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

3TX7 Opto Coupler Interface Relays

Opto-couplers switch using semiconductors. These are not subject to wear as welding is not possible.

Output coupling elements with semiconductor
Narrow width
Application at high number of switching cycles
Screw connection
Galvanic separation

Specificaties
Kenmerk Waarde
Width 6.2mm
Depth 84mm
Series 3TX7
Output Type 7777
Input Type DC
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
62,19
(excl. BTW)
75,25
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 62,19
5 - 9
€ 60,28
10 +
€ 58,98
Related Products
11-mm creepage and 10.5-mm clearancePositive output type (totem ...
Description:
11-mm creepage and 10.5-mm clearancePositive output type (totem pole output)Truth table guaranteed: Vcc from 4.5V to 30VPerformance specified for common IPM applications over industrial temperature rangeLED drive current: 12mA (min)Minimum 50 kV/μs high common-mode rejection at VCM = 1500 VLow ...
EMG-OV power opto couplers are used as the ...
Description:
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum ...
The SIRIUS 3TX7 narrow design interface relays are ...
Description:
The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC. Coupling device (interface) as a connector moduleControl and peripheral motor protectionEquipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 ...
In order to fit voltage/current together with galvanic ...
Description:
In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments ...