Teledyne LeCroy T3DSO2204 T3DSO2000 Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz - RS Calibrated
- RS-stocknr.:
- 177-1327
- Fabrikantnummer:
- T3DSO2204
- Fabrikant:
- Teledyne LeCroy
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Teledyne LeCroy T3DSO2204A T3DSO2000A Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz
- RS-stocknr.
- 215-1111
Prijs Per stuk
€ 3.880,00
(excl. BTW)
€ 4.694,80
(incl. BTW)
- RS-stocknr.:
- 177-1327
- Fabrikantnummer:
- T3DSO2204
- Fabrikant:
- Teledyne LeCroy
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Oscilloscopes are tools used by engineers, designers, and technicians to analyze and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Teledyne LeCroy T3DSO2000 Series Digital Oscilloscope
The well-renowned manufacturer Teledyne LeCroy presents the T3DSO2000 series of digital oscilloscopes employ a new generation of high-speed display technology that provides excellent signal clarity, fidelity, and performance. The T3DSO2000 series of products come with a minimum vertical input range of 1 mV/div as well as an innovative digital trigger system with high sensitivity and low jitter and even a waveform capture rate of 500,000 waveforms/sec (sequence mode). With the systems noise floor is lower than similar products in the industry, this series also employs a 256-level intensity grading display function and a colour temperature display mode which complement the high-speed update rate.
Why the T3DSO2000 series?
Teledyne Test Tools new T3DSO2000 digital instruments feature two-channel and four-channel models with analogue bandwidth options from 100 MHz to 300 MHz Each model offers a maximum sample rate of 2 GSa/s and a maximum memory depth of 140 Mpts in half channel mode. The four-channel oscilloscopes incorporate two 2 GSa/s ADCs and two 140 Mpts memory modules.
When all channels are enabled, each channel has a sample rate of 1 GSa/s and a standard record length of 70 Mpts. When only a single channel per ADC is active, the maximum sample rate is 2 GSa/s and the maximum record length is 140 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.
The models also include History waveform recording and sequential triggering that enable extended waveform recording and analysis. Other options available include the 25 MHz function/ arbitrary waveform generator and the 16 channel MSO option (both field upgradeable options). The new digital design also includes a hardware co-processor that delivers measurements quickly and accurately without slowing acquisition and front-panel response. The features and performance of Teledyne LeCroy's new T3DSO2000 offer outstanding value for money.
Teledyne LeCroy
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
Features and Benefits
- 100 MHz, 200 MHz, and 300 MHz bandwidth models
- Real-time sampling rate up to 2 Gsa/s
- A new generation of high-speed display technology
- Waveform capture rate up to 140,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
- Record length up to 140 Mpts
- Digital trigger system
- Intelligent trigger: Edge, Slope, Pulse Width, Window, Runt, Interval
- Time out (Dropout), Pattern and Video
- Serial bus triggering and decoding (Standard), supports protocols IIC, SPI, UART, RS232, CAN, LIN
- Video trigger supports HDTV
- Low background noise with voltage scales from 1 mV/div to 10 V/div
- 10 types of one-button shortcuts, supports Auto Setup, Default, Cursors, Measure, Roll, History, Display/Persist, Clear Sweep, Zoom and Print
- Segmented acquisition (Sequence) mode, divides the maximum record length into multiple segments (up to80,000), according to trigger conditions set by the user.
Applications
Digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are:
- Education
- Electronic Design
- Automotive
- Engineering
- System Debug
Accessories
Specificaties
Kenmerk | Waarde |
---|---|
Digital/Analogue | Digital |
Bandwidth | 200MHz |
Number of Analogue Channels | 4 |
Oscilloscope Type | Bench |
Oscilloscope Form | Digital Storage |
Series | T3DSO2000 |
Calibrated | RSCAL |
Power Source | Mains |
Display Type | TFT LCD |
Screen Size | 8in |
Sample Rate Random | 2 Gsps |
- RS-stocknr.:
- 177-1327
- Fabrikantnummer:
- T3DSO2204
- Fabrikant:
- Teledyne LeCroy