Fluke 190 II Series 190 ScopeMeter Oscilloscope, Handheld, 2 Channels With UKAS Calibration, 100MHz

  • RS-stocknr. 735-5161
  • Fabrikantnummer FLUKE-190-102/EU/S
  • Fabrikant Fluke
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: NL
Productomschrijving

Fluke Industrial ScopeMeter 190 Series II

The 190 Series ScopeMeters are the first two and four channel industrial portable oscilloscopes allowing measurements in harsh, hazardous and dirty environments with the highest CAT IV 600V safety rating. With these features the ScopeMeter 190 Series II can be used for measurements in Single-phase and Three-phase industrial distribution up to outside and service entrance. The standard features like TrendPlot™, Connect-and-View™ triggering, and ScopeRecord™ allow quick diagnosis of industrial machinery, automation and process controls problems. The Automatic capture and the display of the last 100 screens allows the review of observed anomalies.

Instrument dimensions 270 x 190 x 70 mm
Display 153mm full colour LCD with fast update rate
CAT III 1000V/ CAT IV 600V overvoltage categories
Real-time sampling rates up to 2.5 GS/s and 400 ps resolution
Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
Single shot, pulse width, and video triggering
Isolated USB ports for memory devices and PC connectivity
IP-51 rated for dust and drip proof to withstand harsh environments
Li-ion battery technology offering 8 hour battery life
Operating temperature 0°C to 40°C (including batteries) or 0°C to 50°C (without batteries)

Supplied with

Set of 4 probes (4-channel models) or 2 probes (2-channel models), handstrap (fixed to instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems

Specificaties
Kenmerk Waarde
Number of Channels 2
Bandwidth 100MHz
Oscilloscope Type Handheld
Series 190 II
Calibrated UKAS
Power Source Battery, Mains
Display Type Colour
Minimum Vertical Sensitivity 2mV/div
Maximum Vertical Sensitivity 100V/div
Minimum Time Base 5ns/div
Screen Size 153mm
Sample Rate Random 1.25 Gsps
Battery Type Rechargeable Lithium-Ion
Rise Time 3.5ns
Model Number p 190
Vertical Resolution 8 bit
Safety Category Voltage 600 V, 1000 V
Safety Category CAT III 1000 V, CAT IV 600 V
Safety Category Level CAT III, CAT IV
3 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
4.264,40
(excl. BTW)
5.159,92
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 4.264,40
Related Products
Each Fluke 125B/S Handheld Oscilloscope is an easy-to-use ...
Description:
Each Fluke 125B/S Handheld Oscilloscope is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display ...
Each Fluke120B/S Series ScopeMeter is an easy-to-use integrated ...
Description:
Each Fluke120B/S Series ScopeMeter is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms ...
The Rhode & Schwarz RTB2000 series digital oscilloscopes ...
Description:
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, ...
The TPS2000 series is capable of making a ...
Description:
The TPS2000 series is capable of making a broad range of measurements from three-phase power and multi-channel floating and grounded measurements on up to four channels simultaneously to debugging control circuits. The series features up to 4 IsolatedChanneltm inputs and ...