3M 4540+ XL Blue/White Disposable Coverall, XL

  • RS-stocknr. 773-4494
  • Fabrikantnummer 4540+ XL
  • Fabrikant 3M
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: CN
Productomschrijving

3M™ Protective Coverall 4540+

The 3M™ Protective Coverall 4540+ is designed to help protect against hazardous dusts (Type 5) and certain light liquid splashes (Type 6).

Innovative, soft and well draping laminated material
Offering good protection against dusts and certain light liquid splashes
Elasticated waist and ankles for convenience and freedom of movement and knitted cuffs for extra comfort
Three-panel hood design for a better fit and compatibility with other PPE
Two-way zipper and storm flap with tape tabs for enhanced protection
Reinforced gusset
Low-linting properties and anti-static treatment on both sides

Standards

Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Anti-static - EN 1149-5:2008, Nuclear - EN 1073-2:2002 Class 1

Limited Life Workwear: 3M

Specificaties
Kenmerk Waarde
Style Coverall
Gender Men
Chest Size 108 115cm
Length 179 187cm
Reusable/Disposable Disposable
Material Properties Anti-Static, Chemical & Liquid Resistant
Size XL
Material PE, PP
Closure Type Zipper
Knee Pad Pocket No
Colour Blue/White
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
7,67
(excl. BTW)
9,28
(incl. BTW)
Aantal stuks
Per stuk
1 - 6
€ 7,67
7 - 14
€ 7,36
15 - 39
€ 7,13
40 +
€ 6,75
Related Products
MICROGARD 2000 standard coverall is complete with a ...
Description:
MICROGARD 2000 standard coverall is complete with a 3 piece hood plus is elasticated at the wrists, waist, ankles and finger loops. A 2 way front zipper with a resealable Storm flap completes your protection. The standard 2000 has excellent ...
The 3M™ 4545 Protective Coverall provides advanced protection ...
Description:
The 3M™ 4545 Protective Coverall provides advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection. Comfortable and protective, being CE Cat III and Type ...
Kleenguard A50 coveralls are designed for short-life wear ...
Description:
Kleenguard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added ...
Kleenguard A50 coveralls are designed for short-life wear ...
Description:
Kleenguard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added ...