- RS-stocknr.:
- 162-3564
- Fabrikantnummer:
- HS100 25R F
- Fabrikant:
- Arcol
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 10,01
(excl. BTW)
€ 12,11
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 10,01 |
25 - 49 | € 9,41 |
50 - 99 | € 8,66 |
100 + | € 8,11 |
- RS-stocknr.:
- 162-3564
- Fabrikantnummer:
- HS100 25R F
- Fabrikant:
- Arcol
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 25Ω |
Power Rating | 100W |
Series | HS100 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 65.2 x 47.5 x 24.1mm |
Overall Length | 65.2mm |
Overall Width | 47.5mm |
Overall Height | 24.1mm |