- RS-stocknr.:
- 168-0148
- Fabrikantnummer:
- RCH50S330R0JS06
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-0148
- Fabrikantnummer:
- RCH50S330R0JS06
- Fabrikant:
- Vishay
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 330Ω |
Power Rating | 50W |
Series | RCH50 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Solder Tab |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
- RS-stocknr.:
- 168-0148
- Fabrikantnummer:
- RCH50S330R0JS06
- Fabrikant:
- Vishay