- RS-stocknr.:
- 720-5173
- Fabrikantnummer:
- HSA50R22J
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 720-5173
- Fabrikantnummer:
- HSA50R22J
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 220mΩ |
Power Rating | 50W |
Series | HSA50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
- RS-stocknr.:
- 720-5173
- Fabrikantnummer:
- HSA50R22J
- Fabrikant:
- TE Connectivity