- RS-stocknr.:
- 891-5183
- Fabrikantnummer:
- TAP600K3R0E
- Fabrikant:
- Arcol Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 891-5183
- Fabrikantnummer:
- TAP600K3R0E
- Fabrikant:
- Arcol Ohmite
Datasheets
Wetgeving en compliance
- Land van herkomst:
- AU
Productomschrijving
Ohmite TAP600 Series Planar Resistors
Ohmite TAP600 heat sinakable planar resistors deliver 600 watts of reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors can be designed for liquid or air cooled heat sink systems.
Dielectric Strength up to 12KV
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 3Ω |
Power Rating | 600W |
Series | TAP600 |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 60.8 x 57.2 x 32.5mm |
Overall Width | 57.2mm |
Overall Length | 60.8mm |
Overall Height | 32.5mm |