Schurter FAS Series 6.3A Slotted Cap Inline Fuse Holder for 5 x 20mm Fuse, PC1, IP40

  • RS-stocknr. 866-2675
  • Fabrikantnummer 0031.3502
  • Fabrikant Schurter
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CZ
Productomschrijving

Schurter FAS Series

Schurter FAS series shock-safe PCB mount fuse holders for 5 x 20 mm cartridge fuses. The FAS series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size

PCB Mounting

Voltage Rating 250V.

Specificaties
Kenmerk Waarde
Fuse Size 5 x 20mm
Current Rating 6.3A
Voltage Rating 250V ac
Cap Style Slotted
Series FAS
International Protection Rating IP40
Protection Category PC1
Body Material Thermoplastic
Contact Material Tin Plated Copper Alloy
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-01-2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 100)
1,679
(excl. BTW)
2,032
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 - 100
€ 1,679
€ 167,90
200 - 400
€ 1,427
€ 142,70
500 +
€ 1,377
€ 137,70
*prijsindicatie
Related Products
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...
Schurter FPG series fuseholders are a robust and ...
Description:
Schurter FPG series fuseholders are a robust and dependable solution to a range of fuse requirements. Available with either a slotted or fingergrip plug, the Schurter FPG fuseholder series offers increased versatility of choice. Applications include industrial electronics, household appliances ...
Conquer fuse holders feature for easy removal, clearly ...
Description:
Conquer fuse holders feature for easy removal, clearly printed/imprinted “fuse” designation for easy panel identification and keyed mounting hole requirement for anti-rotation safety. All fuse holders include mounting washer and solder lugs for wiring.
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...