VCC Panel Mount LED Indicator

  • RS-stocknr. 889-7105
  • Fabrikantnummer 6073-001-634R
  • Fabrikant VCC
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

VCC Glo-Lite Series Panel Mount Indicators

VCC Glo-Lite series non-relampable Neon indicators are versatile solid state indication in an aesthetically pleasing compact, one-piece body, panel mountable package. These indicators are push fit mounted into a 9.5 mm panel cut out, and supplied with 250 mm insulated wire leads. The Glo-Lite series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.

Super bright LED
Wire leads
Chrome plated brass bezel

VCC LED & Neon Panel Mount Indicators

Specificaties
Kenmerk Waarde
Lens Colour Red
Length 40.89mm
Series 6073
Light Output Colour Red
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 20-07-2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each
4,89
(excl. BTW)
5,92
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 4,89
Related Products
The VCC L65 series of panel mounting LED ...
Description:
The VCC L65 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature recessed T1-3/4 5mm LEDs with a 30° or 45° viewing angle. Indicators from the L65 series are available in red, green and ...
The PML50 Series of 17.5mm panel mounting LED ...
Description:
The PML50 Series of 17.5mm panel mounting LED indicators are designed for use in harsh and outdoor environments. They are IP67 protection rated, resistant to shock and vibration, and feature VCC FlexVolt™ technology to allow operation with any DC supply ...
VCC 6039 Astrolite series non-relampable LED indicators are ...
Description:
VCC 6039 Astrolite series non-relampable LED indicators are versatile solid state indication in an aesthetically pleasing economical, compact, panel mountable package. These indicators are push fit mounted into a 5 mm panel cut out, and supplied with 150 mm insulated ...
VCC 5400 Series 8mm Panel Mount Indicators are ...
Description:
VCC 5400 Series 8mm Panel Mount Indicators are a unique two-piece design consisting of a lens and the housing-LED assembly. The 5400 design requires the lens to be panel mounted, with the housing assembly snap fitting onto the rear. Simple ...