- RS-stocknr.:
- 126-2214
- Fabrikantnummer:
- PME271YB5100MR30
- Fabrikant:
- KEMET
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
60 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Elk (in een pakket van 10)
€ 1,369
(excl. BTW)
€ 1,656
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 1,369 | € 13,69 |
100 - 190 | € 1,024 | € 10,24 |
200 - 290 | € 0,97 | € 9,70 |
300 + | € 0,91 | € 9,10 |
*prijsindicatie |
- RS-stocknr.:
- 126-2214
- Fabrikantnummer:
- PME271YB5100MR30
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- FI
Productomschrijving
PME271Y A-E Series
The PME271Y A-E Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation.
Features
Internationally approved
Rated voltage 300 V ac 50/60 Hz
Capacitance range 0.001 – 0.15 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/115/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +115˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability
Rated voltage 300 V ac 50/60 Hz
Capacitance range 0.001 – 0.15 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/115/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +115˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability
Applications
Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
Approvals
ENEC, UL, cUL, CQC
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 5.2mm |
Height | 10.5mm |
Dimensions | 18.5 x 5.2 x 10.5mm |
Maximum Operating Temperature | +115°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |