- RS-stocknr.:
- 176-5218
- Fabrikantnummer:
- PMZ2035RE6100K150R30
- Fabrikant:
- KEMET
900 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 100)
€ 3,308
(excl. BTW)
€ 4,003
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 - 100 | € 3,308 | € 330,80 |
200 - 400 | € 3,143 | € 314,30 |
500 + | € 2,905 | € 290,50 |
*prijsindicatie |
- RS-stocknr.:
- 176-5218
- Fabrikantnummer:
- PMZ2035RE6100K150R30
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- FI
Productomschrijving
The PMZ2035 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material. Applications: Typical applications include worldwide use in contact protection, contact interference suppression and transient suppression.
Rated voltage: 440 VDC 50/60 Hz
Capacitance: 0.1 μF
Capacitance tolerance: ±10%
Resistance: 150 Ω
Resistance tolerance: ±30%
Lead spacing: 25.4 mm
lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even
when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper
Dielectric
High dV/dt capability
Impregnated paper ensures excellent stability and reliability
properties, particularly in applications with continuous operation
Capacitance: 0.1 μF
Capacitance tolerance: ±10%
Resistance: 150 Ω
Resistance tolerance: ±30%
Lead spacing: 25.4 mm
lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even
when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper
Dielectric
High dV/dt capability
Impregnated paper ensures excellent stability and reliability
properties, particularly in applications with continuous operation
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 440 V ac, 1000V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PMZ2035 |
Lead Pitch | 25.4mm |
Suppression Class | X1 |
Length | 30.5mm |
Depth | 12.1mm |
Height | 19mm |
Dimensions | 30.5 x 12.1 x 19mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1mm |
Package/Case | R30 |
Maximum Operating Temperature | +85°C |
- RS-stocknr.:
- 176-5218
- Fabrikantnummer:
- PMZ2035RE6100K150R30
- Fabrikant:
- KEMET