- RS-stocknr.:
- 875-2434
- Fabrikantnummer:
- P278HE222M480A
- Fabrikant:
- KEMET
310 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,108
(excl. BTW)
€ 1,341
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 1,108 | € 11,08 |
50 - 90 | € 0,941 | € 9,41 |
100 - 240 | € 0,833 | € 8,33 |
250 - 990 | € 0,722 | € 7,22 |
1000 + | € 0,667 | € 6,67 |
*prijsindicatie |
- RS-stocknr.:
- 875-2434
- Fabrikantnummer:
- P278HE222M480A
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
P278 Series Metallized Paper
P278 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization and excellent stability and reliability due to impregnated paper dielectric properties, particularly in applications with continuous operation
Applications as an electromagnetic interference suppressor in all X1 and across-the-line applications
Good resistance to ionization and excellent stability and reliability due to impregnated paper dielectric properties, particularly in applications with continuous operation
Applications as an electromagnetic interference suppressor in all X1 and across-the-line applications
X Class - X1
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.2nF |
Voltage | 480V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | P278 |
Lead Pitch | 10.2mm |
Suppression Class | X1 |
Length | 13.5mm |
Depth | 3.9mm |
Height | 7.5mm |
Dimensions | 13.5 x 3.9 x 7.5mm |
Maximum Operating Temperature | +110°C |
Package/Case | HE |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 875-2434
- Fabrikantnummer:
- P278HE222M480A
- Fabrikant:
- KEMET