Ultra-Fit Tangless Terminal Position Ass

  • RS-stocknr. 187-3653
  • Fabrikantnummer 172264-4005
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 5 Circuits, Natural.

Specificaties
Kenmerk Waarde
Accessory Type Terminal Position Assurance
For Use With 172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless Receptacle Housing
Series Ultra-Fit 172264 Series
Series Number 172264
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15-12-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Bag of 5500)
0,065
(excl. BTW)
0,079
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
5500 +
€ 0,065
€ 357,50
*prijsindicatie
Related Products
2.0mm pitch DuraClik™ TPA receptacle housings ideal for ...
Description:
2.0mm pitch DuraClik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that provides ...
TPA (Terminal Position Assurance) retainers for use with ...
Description:
TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings. These TPA retainers feature an integrated secondary lock and are designED to prevent terminal backouts caused by improper assembly.
Micro-Fit 3.0 Connector Systems, available in multiple circuit ...
Description:
Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin ...
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance ...
Description:
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance (TPA) Retainer has maximum 1 circuit loaded and has a single row. It has a lock to mating part and the material is nylon with natural colour. RoHS compliantOperating Temperature Range: -40° ...