50217-8000 Molex Female Crimp Terminal Contact 18AWG

  • RS-stocknr. 720-6722
  • Fabrikantnummer 50217-8000
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

3.50mm and 3.96mm Wire to Board and Wire to Wire Crimp Terminals - 50217 Series

3.50mm and 3.96mm wire to board and wire to wire crimp terminals with four points of contact. These wire to board and wire to wire crimp terminals have a housing lance that holds the terminal securely in place. The electrical ratings for these crimp terminals are 250V max, 7.0A max.

3.50mm Wire to Board / Wire to Wire - Molex

Specificaties
Kenmerk Waarde
Gender Female
For Use With 3.5 mm Connector Housing
Minimum Wire Size mm² 0.2mm²
Termination Method Crimp
Maximum Wire Size mm² 0.8mm²
Minimum Wire Size AWG 24AWG
Contact Plating Tin
Maximum Wire Size AWG 18AWG
Contact Material Phosphor Bronze
Series Number 50217
700 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
700 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 100)
0,091
(excl. BTW)
0,11
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 - 900
€ 0,091
€ 9,10
1000 - 2900
€ 0,082
€ 8,20
3000 - 7400
€ 0,072
€ 7,20
7500 - 14900
€ 0,062
€ 6,20
15000 +
€ 0,053
€ 5,30
*prijsindicatie
Verpakkingsopties
Related Products
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
Our range SPOX receptacle and pin terminals are ...
Description:
Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.Features and Benefits:• Spring box style design• High electrical reliability• Crimp or compression termination interface style• Wire size ranges from 28 AWG to ...
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
Crimp pin and receptacle contacts for use in ...
Description:
Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical ...