- RS-stocknr.:
- 865-6749
- Fabrikantnummer:
- 202236-3
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 865-6749
- Fabrikantnummer:
- 202236-3
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Niet conform
- Land van herkomst:
- MX
Productomschrijving
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
For Use With | CPC and M Series Connector Housings |
Series | Type III+ |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |