- RS-stocknr.:
- 170-7159
- Fabrikantnummer:
- 50-57-9020
- Fabrikant:
- Molex
2500 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 500)
€ 0,861
(excl. BTW)
€ 1,042
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
500 + | € 0,861 | € 430,50 |
*prijsindicatie |
- RS-stocknr.:
- 170-7159
- Fabrikantnummer:
- 50-57-9020
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Molex SL 70066 Series Connector Housings
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.
Features and Benefits
2.54mm pitch
2 to 25 circuits
Dual and single row housing
High temperature headers enable the use of reflow ovens in fixing headers to the PCB
Black in colour
Stackable housing
2 to 25 circuits
Dual and single row housing
High temperature headers enable the use of reflow ovens in fixing headers to the PCB
Black in colour
Stackable housing
Note
For Version D see stock number 670-3890
Version A (Non-polarized)
Mates with 70246, 70543, 70553 and 74099 Series headers typical stock numbers: 670-1771 , 670-0810 , 670-0844 and 808-4270 respectively.
Use with 70058 Series terminals typical stock number 670-6293
2.54mm Molex C-Grid/SL Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 20 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SL |
For Use With | SL Connector |
Body Orientation | Straight |
Length | 50.77mm |
Width | 2.51mm |
Housing Material | PET |
- RS-stocknr.:
- 170-7159
- Fabrikantnummer:
- 50-57-9020
- Fabrikant:
- Molex