- RS-stocknr.:
- 172-4925
- Fabrikantnummer:
- ZHR-10
- Fabrikant:
- JST
11000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 1000)
€ 0,074
(excl. BTW)
€ 0,09
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1000 + | € 0,074 | € 74,00 |
*prijsindicatie |
- RS-stocknr.:
- 172-4925
- Fabrikantnummer:
- ZHR-10
- Fabrikant:
- JST
Datasheets
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
JST PCB Connector Housings - ZH Series
Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
1.5 mm Pitch
Visual confirmation of contact lock in through the use of retention lances
Natural colour
The number of contacts can vary between 2 to 13 pins
Compact and durable design
Wire to wire and wire to panel configurations and fittings
Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092
Visual confirmation of contact lock in through the use of retention lances
Natural colour
The number of contacts can vary between 2 to 13 pins
Compact and durable design
Wire to wire and wire to panel configurations and fittings
Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | ZH |
For Use With | ZH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Side Entry, Top Entry |
Length | 16.5mm |
Width | 4.8mm |
Housing Material | PA |