26-03-4241 - Molex Female Connector Housing - KK 396, 3.96mm Pitch, 24 Way, 1 Row

  • RS-stocknr. 670-2901
  • Fabrikantnummer 26-03-4241
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Socket Housings, 6442 Series (with Lock)

Use with Trifurcon™ terminals

3.96mm Molex KK Range

Specificaties
Kenmerk Waarde
Number of Contacts 24
Number of Rows 1
Pitch 3.96mm
Gender Female
Mounting Type Cable Mount
Series KK 396
For Use With KK Connector
Body Orientation Straight
Length 95.91mm
Width 6.6mm
Depth 17mm
Housing Material Nylon
Series Number 6442
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service